Low

TPD2E007DCKR - 

ESD Protection Device, Array, SC-70, 3 Pins, 218 mW, TPD2E Series

TPD2E007DCKR - ESD Protection Device, Array, SC-70, 3 Pins, 218 mW, TPD2E Series

The actual product may differ from image shown

Manufacturer Part No:
TPD2E007DCKR
Newark Part No.:
94T5089
Product Range
TPD2E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SC-70
:
3Pins
:
-
:
218mW
:
TPD2E Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD2E007DCKR is a 2-channel ESD Protection TVS Diode Array for AC-coupled/negative-rail data interfaces. The back-to-back diode array allows AC-coupled or negative-going data transmission (audio interface, LVDS, RS-485, RS-232 and so forth) without compromising signal integrity. The device exceeds the IEC 61000-4-2 (level 4) ESD protection and is ideal for providing system level ESD protection for the internal ICs when placed near the connector. It is suitable for ultra-space saving application where the package height is a key concern.
  • IEC 61000-4-2 level 4 ESD Protection ±8kV IEC 61000-4-2 contact discharge
  • ±15kV IEC 61000-4-2 air-gap discharge
  • IEC 61000-4-5 Surge protection 4.5A peak pulse current (8/20µs pulse)
  • 15pF Maximum IO capacitance
  • 50nA Low leakage current
  • Space-saving PicoStar™
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.66 25+ $0.546 50+ $0.449 100+ $0.352 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/4/18

Contact me when back in stock

Alternatives Available

55R7554 - ESD Protection Device, Array, SC-70, 3 Pins, 218 mW, TPD2E Series

96W3397 - ESD Protection Device, Array, 218 mW, SC-70, 3

$0.66 $ 0.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.66
25 + $0.546
50 + $0.449
100 + $0.352
250 + $0.329
500 + $0.305
1000 + $0.282
2500 + $0.256
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.