Low

TPD2E001DRYR - 

ESD Protection Device, Array, 25 V, SON, 6 Pins, 5.5 V, TPD2E Series

TPD2E001DRYR - ESD Protection Device, Array, 25 V, SON, 6 Pins, 5.5 V, TPD2E Series

The actual product may differ from image shown

Manufacturer Part No:
TPD2E001DRYR
Newark Part No.:
87W8578
Product Range
TPD2E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25V
:
SON
:
6Pins
:
5.5V
:
-
:
TPD2E Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD2E001DRYR is a low-capacitance 2-channel ESD Protection Device for high-speed data interfaces. It is a Transient Voltage Suppressor (TVS) based electrostatic discharge (ESD) protection diode array. The device is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 level 4 international standard.
  • 1.5pF IO Capacitance
  • 1nA Maximum low leakage current
  • 1nA Low supply current
  • 0.9 to 5.5V Supply-voltage range
  • Space-saving
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Imaging, Video & Vision, Metering, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.186 10000+ $0.173 25000+ $0.164 More Less

3,554 in stock

Each (Supplied on Cut Tape)

1+ $0.55 25+ $0.462 50+ $0.372 100+ $0.282 250+ $0.261 500+ $0.239 1000+ $0.218 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,434 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.55 $ 0.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
25 + $0.462
50 + $0.372
100 + $0.282
250 + $0.261
500 + $0.239
1000 + $0.218
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.