TEXAS INSTRUMENTS  TPD2E001DRLR  ESD Protection Device, 105.5 V, SOT, 5 Pins, 5.5 V

TEXAS INSTRUMENTS TPD2E001DRLR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TPD2E001DRLR is a 2-channel low-capacitance Transient Voltage Suppressor (TVS) based electrostatic discharge protection device (ESD). The TPD2E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 level 4 international standard. The TPD2E001 is an unidirectional electrostatic discharge (ESD) protection device with low capacitance. The device is constructed with a central ESD clamp that features two hiding diodes per line to reduce the capacitive loading. This central ESD clamp is also connected to VCC to provide protection for the VCC line. Each IO line is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 level 4 international standard. The TPD2E001's low loading capacitance makes it ideal for protection high-speed signal terminals.
  • 1.5pF (typical) IO Capacitance
  • 1nA (maximum) Low leakage current
  • 1nA Low supply current
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking; Medical; Test & Measurement
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Information


  • Clamping Voltage Vc Max 105.5V
  • Diode Case Style SOT
  • No. of Pins 5Pins
  • Operating Voltage 5.5V
  • Power Dissipation Pd -
  • Packaging Cut Tape
  • Product Range -
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)
  • Diode Type ESD Protection

Availability

Availability:  4,584


  • 4,584 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.555 $0.555

Buy

Price

Quantity List Price
1 - 9 $0.555
10 - 99 $0.462
100 - 999 $0.282
1000+ $0.218
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4491
TPD2E001DRLR

TPD2E001DRLR

TEXAS INSTRUMENTS

ESD Protection Device, 105.5 V, SOT, 5 Pins, 5.5 V

Availability:​ 8,000  

Price for: Each (Supplied on Full Reel)

4000+ $0.186 8000+ $0.173 24000+ $0.164

Buy

see cut-off times

More stock available week commencing 5/16/16
46M1085
TPD2E001DRLRG4

TPD2E001DRLRG4

TEXAS INSTRUMENTS

ESD Protection Device, 105.5 V, SOT, 5 Pins, 5.5 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

4000+ $0.186 8000+ $0.173 24000+ $0.164

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought