TEXAS INSTRUMENTS  TPD2E001DRLR  ESD Protection Device, 105.5 V, 5.5 V, SOT, 5

TEXAS INSTRUMENTS TPD2E001DRLR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Clamping Voltage Vc Max: 105.5V
  • Diode Case Style: SOT
  • Diode Type: ESD Protection
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Voltage: 5.5V
  • Packaging: Tape & Reel
  • Power Dissipation Pd: -
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  8,000


  • 8,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Full Reel 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.171 $0.171

Buy

Price

Quantity List Price
4000 - 9999 $0.171
10000 - 49999 $0.16
50000+ $0.157
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41M5840
TPD2E001DRLR

TPD2E001DRLR

TEXAS INSTRUMENTS

ESD Protection Device, 105.5 V, 5.5 V, SOT, 5

7,592 

Price for: Cut Tape 1

1+ $0.603 10+ $0.455 100+ $0.241 1000+ $0.215

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Associated Products


Customers Also Bought