TEXAS INSTRUMENTS  TPD12S521DBTR  INTERFACE, HDMI, 5.5V, TSSOP-38, FULL REEL

TEXAS INSTRUMENTS TPD12S521DBTR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • IC Interface Type: HDMI
  • Interface Case Style: TSSOP
  • MSL: MSL 2 - 1 year
  • No. of Pins: 38
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1V

Availability

Availability:  2,000


  • 2,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Full Reel 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.529 $0.529

Buy

Price

Quantity List Price
2000+ $0.529
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94T5087
TPD12S521DBTR

TPD12S521DBTR

TEXAS INSTRUMENTS

INTERFACE, HDMI, 5.5V, TSSOP-38

567 

Price for: Cut Tape 1

1+ $1.54 10+ $1.37 25+ $1.23 50+ $1.15

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
Suggested Substitutes
99R2638
CM2020-01TR

CM2020-01TR

ON SEMICONDUCTOR

REEL / HDMI TRANSMITTER PORT P/I

0

Price for: Full Reel 1

2500+ $0.572 5000+ $0.555

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

99R2637
CM2020-00TR

CM2020-00TR

ON SEMICONDUCTOR

ESD Protection Device, 10.8 V, 5 V, TSSOP, 38

0

Price for: Full Reel 1

2500+ $0.559 5000+ $0.542

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought