Low

TEXAS INSTRUMENTS  TPD12S016PWR  HDMI INTERFACE, 3.6V, TSSOP24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: HDMI
  • Interface Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.1V
  • Supply Voltage Range: 1.1V to 3.6V

Availability

Availability:  168

(Available until stock is exhausted)


  • 168 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.77

Buy

Price

Quantity List Price
1 - 9 $1.77
10 - 24 $1.60
25 - 49 $1.38
50 - 99 $1.30
100 - 249 $1.29
250 - 499 $1.14
500 - 999 $0.872
1000+ $0.732

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71T5431
TPD12S016PWR

TPD12S016PWR

TEXAS INSTRUMENTS

HDMI ESD interface device

HDMI ESD interface device ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.732

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought