Low

TPA6130A2RTJR - 

Audio Power Amplifier, AB, 2 Channel, 138 mW, 2.5V to 5.5V, QFN, 20 Pins

TPA6130A2RTJR - Audio Power Amplifier, AB, 2 Channel, 138 mW, 2.5V to 5.5V, QFN, 20 Pins
TPA6130A2RTJR - Audio Power Amplifier, AB, 2 Channel, 138 mW, 2.5V to 5.5V, QFN, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
TPA6130A2RTJR
Newark Part No.:
34M0132

Product Overview

The TPA6130A2RTJR is a 138mW DirectPath™ Stereo Headphone Amplifier with I²C digital volume control. The TPA6130A2 has minimal quiescent current consumption, with a typical IDD of 4mA making it optimal for portable applications. The I²C control allows maximum flexibility with a 64 step audio taper volume control, channel independent enables and mutes and the ability to configure the outputs into stereo, dual mono or a single receiver speaker BTL amplifier that drives 300mW of power into 16Ω loads. This is a high fidelity amplifier with an SNR of 98dB. A PSRR greater than 100dB enables direct-to-battery connections without compromising the listening experience. The output noise of 9µVrms (typical A-weighted) provides a minimal noise background during periods of silence. Configurable differential inputs and high CMRR allow for maximum noise rejection in the noisy environment of a mobile device.
  • DirectPath™ ground-referenced outputs
  • Eliminates output DC blocking capacitors
  • Full bass response without attenuation
  • 64 Step audio taper volume control
  • High power supply rejection ratio (>100dB PSRR)
  • Differential inputs for maximum noise rejection (68dB CMRR)
  • High impedance outputs when disabled
  • Advanced pop and click suppression circuitry
  • Digital I²C bus control
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Multimedia, Computers & Computer Peripherals, Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
AB
:
2 Channel
:
138mW
:
2.5V to 5.5V
:
QFN
:
20Pins
:
16ohm
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Power Amplifier, AB, 2 Channel, 138 mW, 2.5V to 5.5V, QFN, 20 Pins

15,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,242 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$2.12 $ 2.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.12
25 + $1.81
50 + $1.67
100 + $1.53
250 + $1.44
500 + $1.26
1000 + $0.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.