Low

TPA5050RSAR - 

Audio Control, Lip Sync Delay, Delay Processor, 3V to 3.6V, I2C, Serial, QFN, 16 Pins, -40 °C

TPA5050RSAR - Audio Control, Lip Sync Delay, Delay Processor, 3V to 3.6V, I2C, Serial, QFN, 16 Pins, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
TPA5050RSAR
Newark Part No.:
02M4276
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPA5050RSAR is a Stereo Digital Audio Delay Processor with I²C control accepts a single serial audio input, buffers the data for a selectable period of time and outputs the delayed audio data on a single serial output. One device allows delay of up to 170ms/ch (fs=48kHz) to synchronize the audio stream to the video stream in systems with complex video processing algorithms. If more delay is needed, the devices can be connected in series.
  • 16 to 24bit I²S, Right-justified, left-justified digital audio formats
  • I²C bus controlled
  • Single serial input port
  • Delay memory cleared on power-up or after delay changes
  • Supports audio bit clock rates of 32 to 64fs with fs=32 to 192kHz
  • No external crystal or oscillator required
  • All internal clocks generated from the audio clock
  • Green product and no Sb/Br

Applications

Wireless, Signal Processing, Audio

Product Information

:
Delay Processor
:
3V to 3.6V
:
I2C, Serial
:
QFN
:
16Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,377 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.74 $ 2.74
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.15
25 + $5.53
50 + $5.03
100 + $4.53
250 + $4.26
500 + $3.86
1000 + $3.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.