Low

TPA3125D2N - 

Audio Power Amplifier, D, 2 Channel, 20 W, 10V to 26V, DIP, 20 Pins

TPA3125D2N - Audio Power Amplifier, D, 2 Channel, 20 W, 10V to 26V, DIP, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
TPA3125D2N
Newark Part No.:
45P8245
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPA3125D2N is a 10W Stereo Class-D Audio Amplifier with SE outputs for driving stereo speakers in a single-ended configuration or a mono speaker in a bridge-tied-load configuration. The TPA3125D2 can drive stereo speakers as low as 4Ω. The efficiency of the TPA3125D2 eliminates the need for an external heat sink when playing music. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20, 26, 32, 36dB. It operates in AD mode. There are two main configurations that may be used. For stereo operation, the TPA3125D2 should be configured in a single-ended (SE) half-bridge amplifier. For mono applications, TPA3125D2 may be used as a bridge-tied-load (BTL) amplifier. The traditional class-D modulation scheme, which is used in the TPA3125D2 BTL configuration, has a differential output where each output is 180 degrees out of phase and changes from ground to the supply voltage, VCC.
  • 10W/ch (stereo SE) into an 8Ω load from a 24V supply
  • 20W/ch (stereo SE) into an 8Ω load from a 24V supply
  • Operates from +24V LCD backlight supply
  • Efficient Class-D operation eliminates need for heat sinks
  • Four selectable, fixed gain settings
  • Single-ended analogue inputs
  • Thermal and short-circuit protection with auto recovery
  • Advanced power-off pop reduction
  • Green product and no Sb/Br

Applications

Consumer Electronics, Multimedia, Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
D
:
2 Channel
:
20W
:
10V to 26V
:
DIP
:
20Pins
:
8ohm
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Power Amplifier, D, 2 Channel, 15 W, 10V to 30V, DIP, 20 Pins

20 in stock

Each

1+ $3.31 10+ $2.98 25+ $2.80 50+ $2.62 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

185 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$1.09 $ 1.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.97
10 + $3.57
25 + $3.35
50 + $3.14
100 + $2.92
250 + $2.74
500 + $2.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.