Low

TPA3123D2EVM - 

Evaluation Module, Audio Power Amplifier - Class D, TPA3123D2

TPA3123D2EVM - Evaluation Module, Audio Power Amplifier - Class D, TPA3123D2

The actual product may differ from image shown

Manufacturer Part No:
TPA3123D2EVM
Newark Part No.:
55M5943
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPA3123D2EVM is a TPA3123D2 evaluation module consists of a single 25W, class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that are used to directly drive speakers with an external analog audio source as the input. The TPA3123D2 can drive stereo speakers as low as 4Ω . The efficiency of the TPA3123D2 eliminates the need for an external heat sink when playing music. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20dB, 26dB, 32dB, 36dB. The patented start up and shut down sequences minimize pop noise in the speakers without additional circuitry.
  • 25W/ch into a 4Ω load from a 27V Supply
  • 20W/ch into a 4Ω load from a 24 V Supply
  • Operates from 10V to 30V
  • Efficient class-D operation eliminates need for heat sinks
  • Four selectable, fixed gain settings
  • Internal oscillator (No external components required)
  • Single ended analog inputs
  • Thermal and short circuit protection with auto recovery
  • Space saving surface mount 24 Pin TSSOP Package
  • Pin to pin compatible with TPA3120D2

Applications

Audio, Portable Devices, Consumer Electronics

Warnings

It is important to operate this EVM within the input voltage range of 10V to 30V and the output voltage range of 0V to 30V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPA3123D2
:
Amplifier
:
Audio Power Amplifier - Class D
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.