Low

TPA3117D2EVM - 

Evaluation Module, Audio Power Amplifier, TPA3117D2

TPA3117D2EVM - Evaluation Module, Audio Power Amplifier, TPA3117D2

The actual product may differ from image shown

Manufacturer Part No:
TPA3117D2EVM
Newark Part No.:
21T4321
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPA3117D2EVM is an evaluation module for TPA3117D2 a 15W (per channel) efficient, Class-D audio power amplifier for driving bridged tied stereo speakers. Advanced EMI Suppression technology enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. SpeakerGuard speaker protection circuitry includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows the user to set a "virtual" voltage rail lower than the chip supply to limit the amount of current through the speaker. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The TPA3117D2 can drive stereo speakers as low as 4Ω. The high efficiency of the TPA3117D2, 90%, eliminates the need for an external heat sink when playing music.
  • 15W/ch into an 8Ω loads at 10% THD+N from a 16V supply
  • 10W/ch into a 8Ω mono load at 10% THD+N from a 13V supply
  • 90% efficient class-D operation eliminates need for heat sinks
  • Wide supply voltage range allows operation from 8V to 26V
  • Filter free operation
  • Speakerguard speaker protection includes adjustable power limiter plus DC protection
  • Flow trough pin out facilitates easy board layout
  • Excellent THD+N / pop free performance
  • Four selectable, fixed gain settings

Applications

Audio, Portable Devices, Consumer Electronics

Warnings

This EVM should be operated within the input range of -0.3V to 6.3V and the output voltage range of -0.3V to VCC+0.3V. Exceeding the specified input voltage range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPA3117D2
:
Amplifier
:
Audio Power Amplifier
:
Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$63.63 $ 63.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $154.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.