Low

TEXAS INSTRUMENTS  TPA301DR  AMPLIFIER, AUDIO, CLASS AB, 700mW, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Class: AB
  • Load Impedance: 8ohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: 700mW
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 2.5V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.388

Buy

Price

Quantity List Price
1000+ $0.388

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
76C9795
TPA301DR

TPA301DR

TEXAS INSTRUMENTS

IC, AUDIO PWR AMP, CLASS AB 700mW SOIC-8, FULL REEL

IC, AUDIO PWR AMP, CLASS AB 700mW SOIC-8, FULL REEL; Amplifier Class:AB; No. of Channels:1; Output Power:700mW; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.352 10000+ $0.349 25000+ $0.346

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

76C9792
TPA301D

TPA301D

TEXAS INSTRUMENTS

IC, AUDIO PWR AMP, CLASS AB 700mW SOIC-8

IC, AUDIO PWR AMP, CLASS AB 700mW SOIC-8; Amplifier Class:AB; No. of Channels:1; Output Power:700mW; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.516 1000+ $0.479 2500+ $0.418 5000+ $0.412 more…

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

38K8600
TPA301D

TPA301D

TEXAS INSTRUMENTS

AMP, POWER, AUDIO, SMD, SOIC8, 301

AMP, POWER, AUDIO, SMD, SOIC8, 301; Amplifier Class:AB; No. of Channels:1; Output Power:700mW; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

942

1+ $1.09 10+ $0.864 100+ $0.664 500+ $0.513 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought