Low

TEXAS INSTRUMENTS  TPA2012D2RTJTG4  Audio Power Amplifier, -40 C, QFN, 85 C

TEXAS INSTRUMENTS TPA2012D2RTJTG4
TEXAS INSTRUMENTS TPA2012D2RTJTG4
TEXAS INSTRUMENTS TPA2012D2RTJTG4
Manufacturer Part No:
TPA2012D2RTJTG4
Newark Part No.:
62M0664
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS TPA2012D2RTJTG4
TEXAS INSTRUMENTS TPA2012D2RTJTG4
TEXAS INSTRUMENTS TPA2012D2RTJTG4

The actual product may differ from image shown

 

Product Information

Amplifier Class:
D
No. of Channels:
2 Channel
Output Power:
1.4W
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
QFN
No. of Pins:
20Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products