Low

TEXAS INSTRUMENTS  TPA2012D2RTJT  Audio Power Amplifier, D, 2 Channel, 2.1 W, 2.5V to 5.5V, QFN, 20 Pins

TEXAS INSTRUMENTS TPA2012D2RTJT
Manufacturer Part No:
TPA2012D2RTJT
Newark Part No.:
73J8373
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Amplifier Class:
D
No. of Channels:
2 Channel
Output Power:
2.1W
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
QFN
No. of Pins:
20Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products