Low

TP3070V-G/NOPB - 

Audio Codec, Programmable PCM, PCM, 1, 1, 0 °C, 70 °C, 8 kSPS

TP3070V-G/NOPB - Audio Codec, Programmable PCM, PCM, 1, 1, 0 °C, 70 °C, 8 kSPS

The actual product may differ from image shown

Manufacturer Part No:
TP3070V-G/NOPB
Newark Part No.:
41K8465
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TP3070V-G/NOPB is a second-generation combined PCM Codec and Filter optimized for digital switching applications on subscriber line and trunk cards. Using advanced switched capacitor techniques, COMBO II combines transmit band pass and receive low pass channel filters with a companding PCM encoder and decoder. The devices are A-law and µ-law selectable and employ a conventional serial PCM interface capable of being clocked up to 4.096MHz. A number of programmable functions may be controlled via a serial control port. Channel gains are programmable over a 25.4dB range in each direction and a programmable filter is included to enable Hybrid Balancing to be adjusted to suit a wide range of loop impedance conditions. Both transformer and active SLIC interface circuits with real or complex termination impedances can be balanced by this filter, with cancellation in excess of 30dB being readily achievable when measured across the pass band against standard test termination networks.
  • Transmit and receive PCM channel filters
  • µ-law or A-law companding encoder and decoder
  • 300Ω Receive power amplifier drives
  • Hybrid balance cancellation filter
  • Direct interface to solid-state SLICs
  • Simplifies transformer SLIC, single winding secondary
  • Standard serial control interface
  • 80mW Typical operating power
  • 1.5mW Typical standby power
  • Designed for CCITT and LSSGR applications
  • TTL/CMOS compatible digital interfaces
  • Green product and no Sb/Br

Applications

Audio, Industrial

Product Information

:
PCM
:
1
:
1
:
0°C
:
70°C
:
8kSPS
:
PLCC
:
28Pins
:
1Channels
:
1Channels
:
8bit
:
-
:
Serial
:
4.75V to 5.25V
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8.70 $ 8.70
Price for:
Each
Multiple: 35 Minimum: 70
Quantity Price
70 + $8.70
100 + $8.20
250 + $7.80
500 + $7.29
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.