Low

TP3054N/NOPB - 

Audio Codec, Serial Interface, PCM, 1, 1, -25 °C, 125 °C, 8 kSPS

TP3054N/NOPB - Audio Codec, Serial Interface, PCM, 1, 1, -25 °C, 125 °C, 8 kSPS

The actual product may differ from image shown

Manufacturer Part No:
TP3054N/NOPB
Newark Part No.:
41K8451
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TP3054N/NOPB is a 16-pin Enhanced Serial Interface Codec/Filter Combo for D3/D4 and CCITT applications. The TP3054 family consists of µ-law monolithic PCM codec/filter utilizing the A/D and D/A conversion architecture and a serial PCM interface. The encode portion of each device consists of an input gain adjust amplifier, an active RC pre-filter which eliminates very high frequency noise prior to entering a switched-capacitor band-pass filter that rejects signals below 200Hz and above 3400Hz. Also included are auto-zero circuitry and a companding coder which samples the filtered signal and encodes it in the companded µ-law PCM format. The decode portion of each device consists of an expanding decoder, which reconstructs the analogue signal from the companded µ-law or A-law code, a low-pass filter which corrects for the sin x/x response of the decoder output and rejects signals above 3400Hz followed by a single-ended power amplifier capable of driving low impedance loads.
  • Complete CODEC and filtering system (COMBO)
  • Designed for D3/D4 and CCITT applications
  • ±5V Operation
  • Low operating power (typically 50mW)
  • 3mW Typical power-down standby mode
  • Automatic power-down
  • TTL or CMOS compatible digital interfaces
  • Maximizes line interface card circuit density
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PCM
:
1
:
1
:
-25°C
:
125°C
:
8kSPS
:
DIP
:
16Pins
:
1Channels
:
1Channels
:
8bit
:
-
:
Serial
:
4.75V to 5.25V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.67 $ 4.67
Price for:
Each
Multiple: 25 Minimum: 125
Quantity Price
125 + $4.67
250 + $4.38
500 + $3.97
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.