Low

TMS320VC5509APGE - 

DSP, TMS32, Fixed Point, 32bit, 200 MHz, LQFP, 144 Pins

TMS320VC5509APGE - DSP, TMS32, Fixed Point, 32bit, 200 MHz, LQFP, 144 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMS320VC5509APGE
Newark Part No.:
21J9171
Product Range
TMS320 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMS320VC5509APGE is a Digital Signal Processor based on the TMS320C55x DSP generation CPU processor core. The C55x™ DSP architecture achieves high performance and low power through increased parallelism and total focus on reduction in power dissipation. The CPU supports an internal bus structure that is composed of one program bus, three data read buses, two data write buses and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to three data reads and two data writes in a single cycle. In parallel, the DMA controller can perform up to two data transfers per cycle independent of the CPU activity. The C55x CPU provides two multiply-accumulate (MAC) units, each capable of 17-bit x 17-bit multiplication in a single cycle. A central 40-bit arithmetic/logic unit (ALU) is supported by an additional 16-bit ALU. It supports a variable byte width instruction set for improved code density.
  • One/two instruction(s) executed per cycle
  • Two arithmetic and logic units (ALUs)
  • Programmable low-power control of six device functional domains
  • On-chip scan-based emulation logic
  • Programmable phase-locked loop clock generator
  • USB full-speed (12Mbps) slave port supporting bulk, interrupt and isochronous transfers
  • Inter-integrated circuit (I²C) multi-master and slave interface
  • Real-time clock (RTC) with crystal input, separate clock domain and separate power supply
  • Green product and no Sb/Br

Applications

Industrial, Signal Processing

Product Information

:
Fixed Point
:
32bit
:
200MHz
:
-
:
LQFP
:
144Pins
:
7I/O's
:
-
:
HPI, I2C, McBSP, USB
:
-40°C
:
85°C
:
1.55V
:
1.65V
:
TMS320 Series
:
Yes
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.07 $ 18.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.70
5 + $25.60
10 + $24.63
25 + $23.52
50 + $22.28
100 + $21.03
250 + $20.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.