TEXAS INSTRUMENTS  TMS320VC5507PGE  FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 200MHZ LQFP-144

TEXAS INSTRUMENTS TMS320VC5507PGE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 21J9170
  • Manufacturer Part No TMS320VC5507PGE

Product Overview


Product Range

Back to top

Product Information


  • Product Range C5000 Series
  • No. of Bits 16bit
  • Frequency 200MHz
  • DSP Case Style LQFP
  • No. of Pins 144Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Core Supply Voltage Min 1.55V
  • Core Supply Voltage Max 1.65V
  • Embedded Interface Type HPI, I2C, McBSP, USB
  • No. of I/O's 7I/O's
  • No. of MIPS -
  • Flash Memory Size -
  • Packaging Each
  • Supply Voltage Max 1.65 V
  • MSL MSL 4 - 72 hours
  • Supply Voltage Range 1.55V to 1.65V, 2.7V to 3.6V
  • SVHC No SVHC (15-Jun-2015)
  • Core Supply Voltage 1.6 V
  • Supply Voltage Min 1.55 V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

  • CAD CadSoft_EAGLE (7.88KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 7/4/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 60

    Order multiple quantity: 60

    Price: $16.95 $16.95

    Buy

    Price

    Quantity List Price
    50 - 99 $16.95
    100 - 249 $15.61
    250 - 499 $14.90
    500+ $14.18
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought