Low

TEXAS INSTRUMENTS  TMS320VC5409PGE100  DSP, TMS32, Fixed Point, 16bit, 100 MHz, LQFP, 144 Pins

TEXAS INSTRUMENTS TMS320VC5409PGE100
Manufacturer Part No:
TMS320VC5409PGE100
Newark Part No.:
36K7654
Product Range
C5000 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DSP Type:
Fixed Point
No. of Bits:
16bit
Frequency:
100MHz
Flash Memory Size:
-
DSP Case Style:
LQFP
No. of Pins:
144Pins
No. of I/O's:
8I/O's
No. of MIPS:
100
Embedded Interface Type:
HPI, McBSP
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Core Supply Voltage Min:
1.71V
Core Supply Voltage Max:
1.98V
Product Range:
C5000 Series
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor