TEXAS INSTRUMENTS  TMS320LF2406APZA  DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 64KB 40MHZ 3.6V LQFP-100

TEXAS INSTRUMENTS TMS320LF2406APZA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67C3455
  • Manufacturer Part No TMS320LF2406APZA

Product Overview


The TMS320LF2406APZA is a 16-bit Digital Signal Processor (DSP) with flash optimized for digital motor and motion control applications. The 2406A offers an array of memory sizes and different peripherals tailored to meet the specific price/performance points required by various applications. Flash devices of up to 32K words offer a cost-effective reprogrammable solution for volume production. The 240xA devices offer a password-based "code security" feature which is useful in preventing unauthorized duplication of proprietary code stored in on-chip Flash/ROM. It offers at least one event manager module which has been optimized for digital motor control and power conversion applications. Capabilities of this module include centre and/or edge-aligned PWM generation, programmable deadband to prevent shoot-through faults and synchronized analogue-to-digital conversion. Devices with dual event managers enable multiple motor and/or converter control with a single 2406A DSP controller.
  • High-performance static CMOS technology
  • On-chip memory
  • Up to two event-manager (EV) modules
  • Two 16-bit general-purpose timers
  • Eight 16-bit pulse-width modulation (PWM) channels
  • Programmable deadband (dead time) prevents shoot-through faults
  • Watchdog (WD) timer module
  • 10-bit Analogue-to-digital converter (ADC)
  • Controller area network (CAN) 2.0B module
  • Serial communications interface (SCI)
  • Phase-Locked-Loop (PLL) based clock generation
  • Up to 40 individually programmable, multiplexed general-purpose input/output (GPIO) pins
  • Up to five external interrupts (power drive protection, reset, two maskable interrupts)
  • Ability to power down each peripheral independently
  • Green product and no Sb/Br

Applications

Automation & Process Control; Motor Drive & Control
ESD sensitive device, take proper precaution while handling the device.

Product Range

Back to top

Product Specifications, Documents & More


  • Core Frequency: 40MHz
  • Core Supply Voltage: 3.3V
  • DSC Case Style: LQFP
  • Embedded Interface Type: CAN, SCI, SPI
  • Flash Memory Size: 64KB
  • MMAC: 40
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 41
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: C2000 - F24x Series
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/71
  •  132/73

Availability

Availability:  390


  • 390 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.13 $14.13

Buy

Price

Quantity List Price
1 - 9 $14.13
10 - 24 $12.84
25 - 49 $11.89
50 - 99 $11.28
100 - 249 $10.94
250 - 499 $9.99
500 - 999 $8.90
1000+ $8.50
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67H1767
TMS320LF2406APZAR

TMS320LF2406APZAR

TEXAS INSTRUMENTS

DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 64KB 40MHZ 3.6V LQFP-100, FULL REEL

0

Price for: Full Reel 1

1000+ $8.50

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
68Y1395
TMS320LF2406APZS

TMS320LF2406APZS

TEXAS INSTRUMENTS

32 Bit Microcontroller, C2000, 40 MHz, 64 KB, 5 KB, 100, LQFP

180 

Price for: Each 1

1+ $18.08 50+ $16.40 100+ $15.03 250+ $13.96

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/18/16
Suggested Substitutes
84X0919
TMS320LF2406APZAG4

TMS320LF2406APZAG4

TEXAS INSTRUMENTS

CMOS 320LF2406 TQFP

0

Price for: Each 1

50+ $11.28 100+ $10.94 250+ $9.99 500+ $8.90

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought