Low

TEXAS INSTRUMENTS  TMS320LF2403APAGA  Digital Signal Controller, TMS320LF Series, 40 MHz, 32 KB, 21 I/O's, CAN, SCI, SPI, 3.3 V

TEXAS INSTRUMENTS TMS320LF2403APAGA
Manufacturer Part No:
TMS320LF2403APAGA
Newark Part No.:
76C9585
Product Range
TMS320LF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
TMS320LF Series
Core Frequency:
40MHz
Flash Memory Size:
32KB
No. of I/O's:
21I/O's
Embedded Interface Type:
CAN, SCI, SPI
Core Supply Voltage:
3.3V
DSC Case Style:
TQFP
No. of Pins:
64Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

16BIT DSP, FLASH, SMD, 320LF2403

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $16.23 10+ $14.91 25+ $13.99 50+ $13.45 More pricing

Buy

Digital Signal Controller, C2000 - F24x Series, 40 MHz, 32 KB, 21 I/O's, CAN, SCI, SPI, 3.3 V

TEXAS INSTRUMENTS

0

Price for: Each

100+ $11.74 250+ $10.87 500+ $10.29 750+ $9.93

Buy

Operational Amplifier, Single, 1 Amplifier, 100 MHz, 150 V/µs, 2.5V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.26 1000+ $1.04 2500+ $0.90

Buy

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.40 10+ $3.01 25+ $2.80 50+ $2.65 More pricing

Buy

Operational Amplifier, Single, 80 MHz, 1, 55 V/ s, 2.7V to 3.3V, SC-70, 6

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.85 10+ $1.65 25+ $1.52 50+ $1.37 More pricing

Buy

CAN Bus, Transceiver, CAN, Serial, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.18 10+ $2.81 25+ $2.63 50+ $2.48 More pricing

Buy

Operational Amplifier, Single, 250 MHz, 1, 150 V/ s, 2.5V to 5.5V, SOT-23, 5

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.97 10+ $1.76 25+ $1.63 50+ $1.58 More pricing

Buy

Associated Products