Low

TEXAS INSTRUMENTS  TMS320F28335ZJZS  MCU, 32BIT, C2000, 150MHZ, BGA-176

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 03P5125
  • Manufacturer Part No TMS320F28335ZJZS

Product Information


  • Architecture: C2000
  • CPU Speed: 150MHz
  • Embedded Interface Type: CAN, I2C, McBSP, SPI, UART
  • MCU Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 88
  • No. of Pins: 176
  • Packaging: Each
  • Program Memory Size: 512KB
  • RAM Memory Size: 68KB
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 3.135V

Availability

Availability:  106


  • 106 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.36

Buy

Price

Quantity List Price
1 - 9 $31.36
10 - 24 $29.01
25 - 49 $26.66
50 - 99 $24.62
100 - 249 $23.21
250 - 499 $20.39
500+ $20.23

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
03P5123
TMS320F28335ZJZA

TMS320F28335ZJZA

TEXAS INSTRUMENTS

MCU, 32BIT, C2000, 150MHZ, BGA-176

MCU, 32BIT, C2000, 150MHZ, BGA-176; Series:C2000; Core Frequency:150MHz; Core Supply Voltage:1.9V; DSC Case Style:BGA; No. of Pins:176; Embedded Interface Type:CAN, I2C, SPI, UART; No. of I/O's:88; Supply Voltage Min:1.805V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

113

1+ $20.36 Promotional price 10+ $20.36 Promotional price 25+ $20.36 Promotional price 50+ $20.36 Promotional price more…

Buy
  • 113 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Associated Products


Customers Also Bought