Low

TEXAS INSTRUMENTS  TMS320F28335ZJZS  32 Bit Microcontroller, C2000, 150 MHz, 512 KB, 68 KB, 176, BGA

TEXAS INSTRUMENTS TMS320F28335ZJZS
Technical Data Sheet (8.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Architecture:
C2000
CPU Speed:
150MHz
Program Memory Size:
512KB
RAM Memory Size:
68KB
No. of Pins:
176Pins
MCU Case Style:
BGA
No. of I/O's:
88I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART
Supply Voltage Min:
3.135V
Supply Voltage Max:
3.465V
Packaging:
Each
Product Range:
32-Bit Digital Signal Controllers
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
No
Authorized Distributor

Substitutes

Digital Signal Controller, C2000 Series, 150 MHz, 512 KB, 88 I/O's, CAN, I2C, SPI, UART, 1.9 V

TEXAS INSTRUMENTS

120 in stock

Price for: Each

1+ $24.76 10+ $22.83 25+ $21.81 50+ $21.17 More pricing

Buy

MCU, 32BIT, 512K FLASH, 176BGA

TEXAS INSTRUMENTS

138:  in stock

Price for: Each

1+ $28.68 10+ $26.45 25+ $25.27 50+ $24.52 More pricing

Buy

Associated Products