Low

TMS320F28335ZJZA - 

Digital Signal Controller, C2000 Series, 150 MHz, 512 KB, 88 I/O's, CAN, I2C, SPI, UART, 1.9 V

TMS320F28335ZJZA - Digital Signal Controller, C2000 Series, 150 MHz, 512 KB, 88 I/O's, CAN, I2C, SPI, UART, 1.9 V

The actual product may differ from image shown

Manufacturer Part No:
TMS320F28335ZJZA
Newark Part No.:
03P5123
Product Range
C2000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMS320F28335ZJZA is a Delfino Microcontroller with a high-performance static CMOS technology. It comes with a 32-bit CPU which features 16 x 16 and 32 x 32 MAC operations, 16 x 16 dual MAC, Harvard bus architecture, atomic operations, fast interrupt response and processing and code-efficient (in C/C++ and assembly). The clock and system control features dynamic PLL ratio changes supported, on-chip oscillator and watchdog timer module. It features up to 88 individually programmable, multiplexed GPIO pins with input filtering.
  • Three 32-bit CPU timers
  • Peripheral interrupt expansion (PIE) block that supports all 58 peripheral interrupts
  • Single/simultaneous conversions
  • Analysis and breakpoint functions
  • Real-time debug via hardware
  • Low-power modes and power savings
  • Disable individual peripheral clocks
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Industrial, Medical, Defence, Military & Aerospace

Product Information

:
C2000 Series
:
150MHz
:
512KB
:
88I/O's
:
CAN, I2C, SPI, UART
:
1.9V
:
BGA
:
176Pins
:
1.805V
:
1.995V
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
206 in stock

Each

1+ $24.21 5+ $23.21 10+ $22.33 25+ $21.32 50+ $20.20 100+ $19.07 250+ $18.19 More Less

132 in stock

Each

1+ $30.74 5+ $29.47 10+ $28.35 25+ $27.08 50+ $25.65 100+ $24.21 250+ $23.10 More Less

73 in stock

Each

1+ $26.63 5+ $25.53 10+ $24.56 25+ $23.46 50+ $22.22 100+ $20.97 250+ $20.01 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/8/18

Contact me when back in stock

Alternatives Available

55T7360 - MCU, 32BIT, 512K FLASH, 176BGA

08X2106 - DSC, 32BIT, 512KB, 150MHZ, 1.9V, BGA-176

55T7361 - 32 Bit Microcontroller, C2000, 150 MHz, 512 KB, 68 KB, 176, BGA

$24.21 $ 24.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.21
5 + $23.21
10 + $22.33
25 + $21.32
50 + $20.20
100 + $19.07
250 + $18.19
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.