TEXAS INSTRUMENTS  TMS320F28335PGFA  MICROCONTROLLER MCU, 32 BIT, C2000, 150MHZ, LQFP-176

TEXAS INSTRUMENTS TMS320F28335PGFA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11N7235
  • Manufacturer Part No TMS320F28335PGFA

Product Overview


The TMS320F28335PGFA is a Delfino Microcontroller for demanding control applications. The GPIO function is the default at reset. The peripheral signals that are listed under them are alternate functions. Some peripheral functions may not be available in all devices. The F28335 device contains 256K x 16 of embedded flash memory, segregated into eight 32K x 16 sectors. It also contains a single 1K x 16 of OTP memory at address range 0x380400-0x3807FF. The user can individually erase, program and validate a flash sector while leaving other sectors untouched. However, it is not possible to use one sector of the flash or the OTP to execute flash algorithms that erase/program other sectors. Special memory pipelining is provided to enable the flash module to achieve higher performance. The flash/OTP is mapped to both program and data space, therefore, it can be used to execute code or store data information.
  • High-performance static CMOS technology
  • Six-channel DMA controller (for ADC, McBSP, ePWM, XINTF and SARAM)
  • Clock and system control
  • On-chip oscillator
  • Watchdog timer module
  • GPIO0 to GPIO63 pins can be connected to one of the eight external core interrupts
  • Peripheral Interrupt Expansion (PIE) block that supports all 58 peripheral interrupts
  • 128-bit Security key/lock
  • Up to 6 HRPWM outputs with 150ps MEP resolution
  • Up to 6 event capture inputs
  • Up to 2 quadrature encoder interfaces
  • Three 32-bit CPU timers
  • Serial port peripherals
  • Up to 88 individually programmable, multiplexed GPIO pins with input filtering
  • Low-power modes and power savings
  • Green product and no Sb/Br

Applications

Automation & Process Control

Product Range

Back to top

Product Specifications, Documents & More


  • Controller Family/Series: C2000
  • Core Frequency: 150MHz
  • Core Size: 32bit
  • Core Supply Voltage: 1.9V
  • DSC Case Style: LQFP
  • Embedded Interface Type: CAN, I2C, SCI, SPI
  • Flash Memory Size: 512KB
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 88
  • No. of Pins: 176
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Counter, DMA
  • Product Range: TMS320F28xxx Series
  • Program Memory Size: 256 KB
  • RAM Memory Size: 32KB
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 1.995V
  • Supply Voltage Min: 1.805V
  • Supply Voltage Range: 1.805V to 1.995V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/71
  •  132/73

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
  • 280 Further stock expected to ship on Apr 7, 2016
  • More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.03 $26.03

Buy

Price

Quantity List Price
1 - 9 $26.03
10 - 24 $24.10
25 - 49 $22.17
50 - 99 $21.62
100 - 249 $20.52
250 - 499 $18.87
500 - 999 $18.04
1000+ $17.22
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of code composer for 32 bit MCU (part number TMS320F28335PGFA)?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of code composer which can be used with this MCU is TMDSCCS-ALLF01 from Texas Instruments.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:15.845-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11N7235, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought