Low

TEXAS INSTRUMENTS  TMS320F2812ZHHS  IC, DSC 32BIT 256KB 150MHZ 1.89V BGA-179

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 08K4898
  • Manufacturer Part No TMS320F2812ZHHS

Product Information


  • Core Frequency: 150MHz
  • Core Supply Voltage: 1.9V
  • DSC Case Style: BGA
  • Embedded Interface Type: CAN, SCI, SPI
  • Flash Memory Size: 256KB
  • MMAC: 150
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 56
  • No. of Pins: 179
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C2000 - F28x
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 160

Order multiple quantity: 160

Price: $23.24

Buy

Price

Quantity List Price
100 - 249 $23.24
250 - 499 $20.41
500+ $20.26

TEXAS INSTRUMENTS-TMS320F2812ZHHS-IC, DSC 32BIT 256KB 150MHZ 1.89V BGA-179;IC, DSC 32BIT 256KB 150MHZ 1.89V BGA-179; Series:C2000 - F28x; Core Frequency:150MHz; Core Supply Voltage:1.9V; DSC Case Style:BGA; No. of Pins:179; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:56; Supply Voltage Min:1.71V ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87H2862
TMS320F2812GHHS
Technical Data Sheet}
No Not RoHS compliant

TMS320F2812GHHS

TEXAS INSTRUMENTS

IC, DSC 32BIT 256KB 150MHZ 1.89V BGA-179

IC, DSC 32BIT 256KB 150MHZ 1.89V BGA-179; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; No. of Pins:179; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Each; MSL:MSL 3 - 168 hours; MMAC:150 ;RoHS Compliant: No

  Write a Review | Ask a Question

132

1+ $22.43 Promotional price 10+ $22.43 Promotional price 25+ $22.43 Promotional price 50+ $22.43 Promotional price more…

Buy
  • 132 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
10J9720
TMS320F2812ZHHA

TMS320F2812ZHHA

TEXAS INSTRUMENTS

IC, DSC 32BIT 256KB 150MHZ 1.89V BGA-179

IC, DSC 32BIT 256KB 150MHZ 1.89V BGA-179; Series:C2000 - F28x; Core Frequency:150MHz; Core Supply Voltage:1.9V; DSC Case Style:BGA; No. of Pins:179; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:56; Supply Voltage Min:1.71V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

86

1+ $16.77 Promotional price 10+ $16.77 Promotional price 25+ $16.77 Promotional price 50+ $16.77 Promotional price more…

Buy

(Available until stock is exhausted)

  • 86 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought