TEXAS INSTRUMENTS  TMS320F2812PGFA  DIGITAL SIGNAL CONTROLLER-DSC 32 BIT 256KB 150MHZ 1.89V LQFP-176

TEXAS INSTRUMENTS TMS320F2812PGFA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61H3323
  • Manufacturer Part No TMS320F2812PGFA

Product Overview


The TMS320F2812PGFA is a 32-bit Digital Signal Controller with flash for demanding control applications. The F2812 contains 128K x 16 of embedded flash memory, segregated into four 8K x 16 sectors and six 16K x 16 sectors. The F2810 has 64K x 16 of embedded flash, segregated into two 8K x 16 sectors and three 16K x 16 sectors. All three devices also contain a single 1K x 16 of OTP memory at address range 0x3D 7800-0x3D 7BFF. The user can individually erase, program and validate a flash sector while leaving other sectors untouched. However, it is not possible to use one sector of the flash or the OTP to execute flash algorithms that erase/program other sectors. Special memory pipelining is provided to enable the flash module to achieve higher performance. The flash/OTP is mapped to both program and data space; therefore, it can be used to execute code or store data information.
  • High-performance static CMOS technology
  • On-chip memory
  • Programmable read/write strobe timing
  • Dynamic PLL ratio changes supported
  • Three external interrupts
  • Peripheral Interrupt Expansion (PIE) block that supports 45 peripheral interrupts
  • 128-bit Security key/lock
  • Three 32-bit CPU timers
  • IDLE, STANDBY, HALT modes supported
  • Disable individual peripheral clocks
  • Green product and no Sb/Br

Applications

Automation & Process Control
ESD sensitive device, take proper precaution while handling the device.

Product Range

Back to top

Product Information


  • Product Range TMS320 Series
  • Core Frequency 150MHz
  • Core Supply Voltage 1.9V
  • DSC Case Style LQFP
  • No. of Pins 176Pins
  • Embedded Interface Type CAN, SCI, SPI
  • No. of I/O's 56I/O's
  • Supply Voltage Min 1.71V
  • Supply Voltage Max 1.89V
  • Flash Memory Size 256KB
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MMAC 150
  • MSL MSL 3 - 168 hours
  • Supply Voltage Range 1.71V to 1.89V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/71
  •  132/73

Availability

Availability:  1,388


  • 1,388 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.76 $24.76

Buy

Price

Quantity List Price
1 - 9 $24.76
10 - 24 $22.83
25 - 49 $21.81
50 - 99 $21.17
100 - 249 $19.50
250 - 499 $18.60
500+ $17.70
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
82H5853
TMS320F2812PGFS

TMS320F2812PGFS

TEXAS INSTRUMENTS

DIGITAL SIGNAL CONTROLLER-DSC 32 BIT 256KB 150MHZ 1.89V LQFP-176

Availability:​ 42  

Price for: Each

1+ $27.27 10+ $25.16 25+ $24.03 50+ $23.32 More pricing

Buy

see cut-off times

More stock available week commencing 5/30/16
Suggested Substitutes
79X3648
TMS320F2812PGFAG4

TMS320F2812PGFAG4

TEXAS INSTRUMENTS

Flash-based Mixed-Signal 28x DSPs

Availability:​ 0

Price for: Each

25+ $21.81 50+ $21.17 100+ $19.50 250+ $18.60 More pricing

Buy
    More stock available week commencing 7/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought