Low

TMS320F2811PBKA - 

Digital Signal Controller, TMS320F28xx Series, 150 MHz, 256 KB, 56 I/O's, CAN, SCI, SPI, 1.9 V

TMS320F2811PBKA - Digital Signal Controller, TMS320F28xx Series, 150 MHz, 256 KB, 56 I/O's, CAN, SCI, SPI, 1.9 V

The actual product may differ from image shown

Manufacturer Part No:
TMS320F2811PBKA
Newark Part No.:
87H2861
Product Range
TMS320F28xx Series
Availability:
New product

Product Information

:
TMS320F28xx Series
:
150
:
256
:
56
:
CAN, SCI, SPI
:
1.9
:
LQFP
:
128
:
1.71
:
1.89
:
-40
:
85
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMS320F2811PBKA is a Digital Signal Processor features high-performance static CMOS technology and peripheral interrupt expansion (PIE) block that supports 45 peripheral interrupts. JTAG boundary scan support IEEE standard 1149.1-1990 IEEE standard test access port and boundary-scan architecture.
  • High-performance 32-bit CPU
  • Harvard bus architecture
  • Atomic operations
  • Fast interrupt response and processing
  • Unified memory programming model
  • 4M Linear program/data address reach
  • Code-efficient (in C/C++ and assembly)
  • Up to 128K x 16 flash device (four 8K x 16 and six 16K x 16 sectors)
  • Up to 128K x 16 ROM
  • Boot ROM (4K x 16) - With software boot modes and standard math tables
  • Clock and system control - Dynamic PLL ratio changes supported and on-chip oscillator
  • Three external interrupts
  • Protects Flash/ROM/OTP and L0/L1 SARAM
  • Motor control peripherals - Two event managers (EVA, EVB) and compatible to 240xA devices
  • Serial peripheral interface (SPI)
  • Two serial communications interfaces (SCIs), standard UART
  • Enhanced controller area network (eCAN)
  • Multichannel buffered serial port (McBSP)

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
55 in stock

Each

1+ $24.34 5+ $23.34 10+ $22.45 25+ $21.44 50+ $20.31 100+ $19.17 250+ $18.29 More Less

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.