TEXAS INSTRUMENTS  TMS320F2809PZS  DIGITAL SIGNAL CONTROLLER-DSC 32 BIT 256KB 100MHZ 1.89V LQFP-100

TEXAS INSTRUMENTS TMS320F2809PZS

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Frequency: 100MHz
  • Core Supply Voltage: 1.8V
  • DSC Case Style: LQFP
  • Embedded Interface Type: CAN, I2C, SCI, SPI
  • Flash Memory Size: 256KB
  • MMAC: 100
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 35
  • No. of Pins: 100
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: C2000 - F28x Series
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Availability

Availability: Not Currently Stocked


Substitutes

  • 94M9997 - DIGITAL SIGNAL CONTROLLER-DSC 32 BIT 256KB 100MHZ 1.89V LQFP-100

Price

Quantity List Price
1 - 9 $23.05
10 - 24 $21.35
25 - 49 $19.64
50 - 99 $19.15
100 - 249 $18.17
250 - 499 $16.71
500 - 999 $15.98
1000+ $15.25
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94M9997
TMS320F2809PZA

TMS320F2809PZA

TEXAS INSTRUMENTS

DIGITAL SIGNAL CONTROLLER-DSC 32 BIT 256KB 100MHZ 1.89V LQFP-100

Not Currently Stocked

Price for: Each 1

1+ $21.33 10+ $19.75 25+ $18.17 50+ $17.72

Not Currently Stocked

Associated Products


Customers Also Bought