Low

TMS320F2808PZS - 

Digital Signal Controller, TMS320F28xx Series, 100 MHz, 128 KB, 35 I/O's, ECAN, I2C, SCI, SPI

TMS320F2808PZS - Digital Signal Controller, TMS320F28xx Series, 100 MHz, 128 KB, 35 I/O's, ECAN, I2C, SCI, SPI

The actual product may differ from image shown

Manufacturer Part No:
TMS320F2808PZS
Newark Part No.:
40K9766
Product Range
TMS320F28xx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMS320F2808PZS is a 32-bit Digital Signal Controller with flash. It features high-performance static CMOS technology, high-performance 32-bit CPU and enhanced control peripherals. The clock and system control features dynamic PLL ratio changes supported, on-chip oscillator and watchdog timer module. It comes with 32-bit CPU which features 16 x 16 and 32 x 32 MAC operations, 16 x 16 dual MAC, Harvard bus architecture, atomic operations, fast interrupt response and processing and code-efficient (in C/C++ and assembly). Up to 35 individually programmable, multiplexed GPIO pins with input filtering.
  • Any GPIO A pin can be connected to one of the three external core interrupts
  • Peripheral interrupt expansion (PIE) block that supports all 43 peripheral interrupts
  • Two sample-and-hold
  • Single/simultaneous conversions
  • Analysis and breakpoint functions
  • Real-time debug via hardware
  • Digital motor control and digital power software libraries
  • Low-power modes and power savings
  • Disable individual peripheral clocks
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
TMS320F28xx Series
:
100MHz
:
128KB
:
35I/O's
:
ECAN, I2C, SCI, SPI
:
1.8V
:
LQFP
:
100Pins
:
1.71V
:
1.89V
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.65 $ 20.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.65
5 + $19.79
10 + $19.04
25 + $18.19
50 + $17.23
100 + $16.26
250 + $15.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.