Low

TMS320F2808PZA - 

Digital Signal Controller, TMS320F28xx Series, 100 MHz, 128 KB, 35 I/O's, ECAN, I2C, SCI, SPI

TMS320F2808PZA - Digital Signal Controller, TMS320F28xx Series, 100 MHz, 128 KB, 35 I/O's, ECAN, I2C, SCI, SPI

The actual product may differ from image shown

Manufacturer Part No:
TMS320F2808PZA
Newark Part No.:
40K9764
Product Range
TMS320F28xx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMS320F2808PZA is a 32-bit Digital Signal Controller with flash for demanding control applications. This highly integrated, high-performance controller features static CMOS technology, on-chip oscillator, 128-bit Security key/lock, enhanced control peripherals and 2 x 8 channel input multiplexer. Any GPIO A pin can be connected to one of the three external core interrupts. Up to 35 individually programmable, multiplexed GPIO pins with input filtering and Peripheral Interrupt Expansion (PIE) block that supports all 43 peripheral interrupts are present in the controller.
  • Watchdog timer module
  • Prevents firmware reverse engineering
  • IDLE, STANDBY, HALT modes supported
  • Disable individual peripheral clocks
  • Digital motor control and digital power software libraries
  • Up to 6 HRPWM outputs with 150ps MEP resolution
  • Up to two quadrature encoder interfaces
  • Green product and no Sb/Br

Applications

Automation & Process Control

Product Information

:
TMS320F28xx Series
:
100MHz
:
128KB
:
35I/O's
:
ECAN, I2C, SCI, SPI
:
1.8V
:
LQFP
:
100Pins
:
1.71V
:
1.89V
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
17,886 in stock

Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.496 25+ $0.437 50+ $0.379 100+ $0.32 250+ $0.299 500+ $0.277 1000+ $0.256 More Less

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748 More Less

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

3,225 in stock

Each (Supplied on Cut Tape)

1+ $1.76 25+ $1.50 50+ $1.35 100+ $1.20 250+ $1.13 500+ $1.05 1000+ $0.868 More Less

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

67 in stock

Each

1+ $3.15 10+ $2.83 25+ $2.66 50+ $2.49 100+ $2.32 250+ $2.17 500+ $1.97 More Less

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

468 in stock

Each (Supplied on Cut Tape)

1+ $16.60 10+ $15.26 25+ $14.47 50+ $13.68 100+ $12.89 More Less

288 in stock

Each (Supplied on Cut Tape)

1+ $4.20 10+ $3.77 25+ $3.54 50+ $3.32 100+ $3.09 250+ $2.90 500+ $2.63 1000+ $2.22 More Less

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

43 in stock

Each (Supplied on Cut Tape)

1+ $21.13 10+ $19.49 25+ $18.62 50+ $17.63 100+ $16.64 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

13 in stock

Each

1+ $16.80 10+ $15.45 25+ $14.64 50+ $13.84 100+ $13.04 250+ $12.40 500+ $11.60 More Less

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $8.62 10+ $7.80 25+ $7.21 50+ $6.83 100+ $6.45 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $2.07 5000+ $2.03

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

164 Further stock expected to ship on Jul 26, 2018

180 Further stock expected to ship on Aug 1, 2018

More stock available week commencing 11/19/18

Contact me when back in stock

Alternatives Available

04K3496 - DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

12X9066 - Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

21J9196 - Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

View all alternatives / recommendations
$20.42 $ 20.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.42
10 + $18.77
25 + $17.80
50 + $16.83
100 + $15.86
250 + $15.08
500 + $14.10
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.