Low

TEXAS INSTRUMENTS  TMS320F28067PZT  Microcontroller, Piccolo, C2000, 32bit, 90 MHz, 256 KB, 100 KB, 100 Pins

TEXAS INSTRUMENTS TMS320F28067PZT
Manufacturer Part No:
TMS320F28067PZT
Newark Part No.:
27W9701
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Architecture:
C2000
No. of Bits:
32bit
CPU Speed:
90MHz
Program Memory Size:
256KB
RAM Memory Size:
100KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
54I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART, USB
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.995V
Packaging:
Each
Product Range:
32-Bit Digital Signal Controllers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products