Low

TMS320F28035PNS - 

Microcontroller, Piccolo, C2000, 32bit, 60 MHz, 128 KB, 20 KB, 80 Pins

TMS320F28035PNS - Microcontroller, Piccolo, C2000, 32bit, 60 MHz, 128 KB, 20 KB, 80 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMS320F28035PNS
Newark Part No.:
55R7539
Product Range
32-Bit Digital Signal Controllers
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The TMS320F28035PNS is a 32-bit Piccolo Microcontroller provides the power of the C28x core and control law accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
  • High-efficiency 32-bit CPU ( TMS320C28x™)
  • 16 x 16 and 32 x 32 MAC operations
  • 16 x 16 Dual MAC
  • Harvard bus architecture
  • Atomic operations
  • Fast interrupt response and processing
  • Unified memory programming model
  • Code-efficient (in C/C++ and assembly)
  • Endianness - little endian
  • JTAG boundary scan support
  • No power sequencing requirement
  • Integrated power-on and brown-out resets
  • Two internal zero-pin oscillators
  • On-chip crystal Oscillator/External clock input
  • Dynamic PLL ratio changes supported
  • Watchdog timer module
  • Missing clock detection circuitry
  • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
  • Three 32-bit CPU timers
  • Independent 16-bit timer in each ePWM module

Applications

Power Management, Communications & Networking, Logistics, Industrial

Product Information

:
C2000
:
32bit
:
60MHz
:
128KB
:
20KB
:
80Pins
:
LQFP
:
45I/O's
:
CAN, I2C, LIN, SPI, UART
:
2.97V
:
3.63V
:
Each
:
32-Bit Digital Signal Controllers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$8.65 $ 8.65
Price for:
Each
Multiple: 119 Minimum: 119
Quantity Price
119 + $8.65
250 + $8.26
500 + $7.53
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.