Low

TEXAS INSTRUMENTS  TMS320F2802PZA-60  IC, DSP, 32K FLASH, 100-LQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 81R3363
  • Manufacturer Part No TMS320F2802PZA-60

Product Information


  • Core Frequency: 60MHz
  • Core Supply Voltage: 1.8V
  • DSC Case Style: LQFP
  • Embedded Interface Type: ECAN, I2C, SCI, SPI
  • Flash Memory Size: 64KB
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 35
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Series: C2000 - F28x
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V

Availability

Availability:  34

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.26

Buy

Price

Quantity List Price Your Price
1 - 9 $11.49 Promotional price $8.26
10 - 24 $10.44 Promotional price $8.26
25 - 49 $9.66 Promotional price $7.79
50 - 99 $8.20 Promotional price $7.79
100 - 249 $7.73 Promotional price $7.73
250 - 499 $6.79 Promotional price $6.79
500 - 999 $6.74 Promotional price $6.74
1000+ $6.42 Promotional price $6.42

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
03M1096
TMS320F2802PZS-60

TMS320F2802PZS-60

TEXAS INSTRUMENTS

IC, DSC, 32BIT 64KB 60MHZ 1.89V LQFP-100

IC, DSC, 32BIT 64KB 60MHZ 1.89V LQFP-100; Series:C2000 - F28x; Core Frequency:60MHz; Core Supply Voltage:1.8V; DSC Case Style:LQFP; No. of Pins:100; Embedded Interface Type:ECAN, I2C, SCI, SPI; No. of I/O's:35; Flash Memory Size:64KB;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $9.42 100+ $8.88 250+ $7.80 500+ $7.74 more…

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought