TEXAS INSTRUMENTS  TMS320DM6467ZUT7  DIGITAL MEDIA SYSTEM ON CHIP- DMSOC, 594MHZ, FCBGA-529

TEXAS INSTRUMENTS TMS320DM6467ZUT7

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 03P5098
  • Manufacturer Part No TMS320DM6467ZUT7

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Supply Voltage: 1.2V
  • Core Supply Voltage Max: 1.2V
  • Core Supply Voltage Min: 1.05V
  • DSP Case Style: FCBGA
  • Embedded Interface Type: I2C, SPI, UART, USB
  • Flash Memory Size: -
  • Frequency: 729MHz
  • MSL: MSL 4 - 72 hours
  • No. of Bits: 32bit
  • No. of I/O's: 33
  • No. of MIPS: 5832
  • No. of Pins: 529
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Product Range: DaVinci Series
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.46V
  • Supply Voltage Min: 3.14V
  • Supply Voltage Range: 3.14V to 3.46V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/76

Availability

Availability: No Longer Manufactured


Substitutes

  • 45W9429 - DSP, DAVINCI, 32BIT, 729MHZ, FCBGA-529

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W9429
TMS320DM6467CCUT7

TMS320DM6467CCUT7

TEXAS INSTRUMENTS

DSP, DAVINCI, 32BIT, 729MHZ, FCBGA-529

84 

Price for: Each 1

1+ $37.59 Promotional price 5+ $37.59 Promotional price 10+ $37.59 Promotional price 25+ $37.59 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought