Low

TEXAS INSTRUMENTS  TMS320DM6435ZWTQ5  DSP, Davinci, Fixed Point, 32bit, 500 MHz, BGA, 361 Pins

TEXAS INSTRUMENTS TMS320DM6435ZWTQ5
Manufacturer Part No:
TMS320DM6435ZWTQ5
Newark Part No.:
65M5956
Product Range
TMS320DM64x Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DSP Type:
Fixed Point
No. of Bits:
32bit
Frequency:
500MHz
Flash Memory Size:
-
DSP Case Style:
BGA
No. of Pins:
361Pins
No. of I/O's:
111I/O's
No. of MIPS:
4000
Embedded Interface Type:
CAN, HPI, I2C, I2S, JTAG, MII, SPI, UART
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Core Supply Voltage Min:
1.05V
Core Supply Voltage Max:
1.2V
Product Range:
TMS320DM64x Series
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products