Low

TEXAS INSTRUMENTS  TMS320C6455BCTZA  DSP, TMS32, Fixed Point, 32bit, 1 GHz, FCBGA, 697 Pins

TEXAS INSTRUMENTS TMS320C6455BCTZA
TEXAS INSTRUMENTS TMS320C6455BCTZA
Manufacturer Part No:
TMS320C6455BCTZA
Newark Part No.:
06W3553
Product Range
TMS320C64x Series
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS TMS320C6455BCTZA
TEXAS INSTRUMENTS TMS320C6455BCTZA

The actual product may differ from image shown

 

Product Information

DSP Type:
Fixed Point
No. of Bits:
32bit
Frequency:
1GHz
Flash Memory Size:
-
DSP Case Style:
FCBGA
No. of Pins:
697Pins
No. of I/O's:
16I/O's
No. of MIPS:
9600
Embedded Interface Type:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Core Supply Voltage Min:
1.212V
Core Supply Voltage Max:
1.288V
Product Range:
TMS320C64x Series
Packaging:
Each
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products