Low

TEXAS INSTRUMENTS  TMS320C6418ZTS600  IC, FIXED-PT DSP, 64BIT 600MHZ FCBGA-288

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 09P2191
  • Manufacturer Part No TMS320C6418ZTS600

Product Information


  • Core Supply Voltage: 1.4V
  • Core Supply Voltage Max: 1.44V
  • Core Supply Voltage Min: 1.36V
  • DSP Case Style: FCBGA
  • Embedded Interface Type: HPI, I2C, McASP, SPI
  • Flash Memory Size: -
  • Frequency: 600MHz
  • MSL: MSL 4 - 72 hours
  • No. of Bits: 64bit
  • No. of I/O's: 16
  • No. of MIPS: 4800
  • No. of Pins: 288
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C6000
  • Supply Voltage Max: 1.44V
  • Supply Voltage Min: 1.36V
  • Supply Voltage Range: 1.36V to 1.44V, 3.14V to 3.46V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/65

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 60

Order multiple quantity: 60

Price: $70.29

Buy

Price

Quantity List Price
50 - 99 $70.29
100 - 249 $68.84
250+ $61.62

TEXAS INSTRUMENTS-TMS320C6418ZTS600-IC, FIXED-PT DSP, 64BIT 600MHZ FCBGA-288;IC, FIXED-PT DSP, 64BIT 600MHZ FCBGA-288; Series:C6000; No. of Bits:64bit; Frequency:600MHz; DSP Case Style:FCBGA; No. of Pins:288; Core Supply Voltage Min:1.36V; Core Supply Voltage Max:1.44V; No. of I/O's:16; No. of MIPS:4800 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought