Low

TMS320C5535AZHH10 - 

DSP, TMS32, Fixed Point, 16bit, 100 MHz, BGA, 144 Pins

TMS320C5535AZHH10 - DSP, TMS32, Fixed Point, 16bit, 100 MHz, BGA, 144 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMS320C5535AZHH10
Newark Part No.:
58T0324
Product Range
TMS320C553x Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMS320C5535AZHH10 is a Digital Signal Processor designed for low-power applications. The fixed-point DSP is based on the TMS320C55x DSP generation CPU processor core. The C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on power savings. The CPU supports an internal bus structure that is composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, two 16-bit data write buses and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle. The device also includes four DMA controllers, each with 4 channels, providing data movement for 16-independent channel contexts without CPU intervention. Each DMA controller can perform one 32-bit data transfer per cycle, in parallel and independent of the CPU activity.
  • One or two instructions executed per cycle
  • Two arithmetic and logic units (ALUs)
  • Three internal data or operand read buses and two write buses
  • Software-compatible with C55x Devices
  • Tightly coupled FFT hardware accelerator
  • Two embedded multimedia card (eMMC) or secure digital (SD) interfaces
  • Universal asynchronous receiver/transmitter (UART)
  • Serial port interface (SPI) with four chip selects
  • Master and slave inter-integrated circuit (I²C Bus)
  • Four inter-IC sound (I²S Bus) for data transport
  • LCD Bridge with asynchronous interface
  • Four core isolated power supply domains - Analogue, RTC, CPU and peripherals and USB
  • Real-time clock (RTC) with crystal input, separate clock domain and separate power supply
  • Low-power software programmable phase-locked loop (PLL) clock generator
  • Three I/O isolated power supply domains: RTC I/O, USB PHY and DVDDIO
  • Green product and no Sb/Br

Applications

Wireless, Audio, Portable Devices, Medical, Industrial, Automation & Process Control, Communications & Networking, Signal Processing

Product Information

:
Fixed Point
:
16bit
:
100MHz
:
-
:
BGA
:
144Pins
:
20I/O's
:
-
:
I2C, SPI, UART
:
-10°C
:
70°C
:
1.24V
:
1.43V
:
TMS320C553x Series
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.25 $ 6.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.25
10 + $5.65
25 + $5.23
50 + $4.96
100 + $4.68
250 + $4.44
500 + $4.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.