Low

TEXAS INSTRUMENTS  TMS320C5517AZCHA20  Series:TMX320C55xx

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 45W9414
  • Manufacturer Part No TMS320C5517AZCHA20

Product Information


  • Core Supply Voltage Max: 1.4V
  • Core Supply Voltage Min: 1.05V
  • DSP Case Style: NFBGA
  • Flash Memory Size: -
  • Frequency: 200MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16bit
  • No. of I/O's: 26
  • No. of MIPS: -
  • No. of Pins: 196
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: TMX320C55xx

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 168

Order multiple quantity: 168

Price: $16.08

Buy

Price

Quantity List Price
100 - 249 $16.08
250 - 499 $14.12
500+ $14.01

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97W3134
TMS320C5517AZCHA20

TMS320C5517AZCHA20

TEXAS INSTRUMENTS

IC, DSP, FIXED POINT

IC, DSP, FIXED POINT; Operating Temperature Max:85°C; Packaging:Cut Tape; MSL:MSL 3 - 168 hours; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

64

1+ $17.78 Promotional price 10+ $15.24 Promotional price 100+ $15.24 Promotional price

Buy
  • 64 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Customers Also Bought