Low

TEXAS INSTRUMENTS  TMS320C5505AZCH12  DSP, FIXED, 16BIT, 120MHZ, NFBGA-196

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 64R0696
  • Manufacturer Part No TMS320C5505AZCH12

Product Information


  • Core Supply Voltage Max: 1.43V
  • Core Supply Voltage Min: 1.24V
  • DSP Case Style: NFBGA
  • Embedded Interface Type: I2C, SPI, UART, USB
  • Flash Memory Size: -
  • Frequency: 120MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16bit
  • No. of I/O's: 26
  • No. of MIPS: -
  • No. of Pins: 196
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Series: TMS320C55x

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Contact me when back in stock

Substitutes

  • 64R0694 - TEXAS INSTRUMENTS-TMS320C5505AZCHA12-

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $15.03

Buy

Price

Quantity List Price
1 - 9 $15.03
10 - 24 $13.66
25 - 49 $12.64
50 - 99 $10.73
100 - 249 $10.11
250 - 499 $8.88
500 - 999 $8.81
1000+ $8.40

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
64R0694
TMS320C5505AZCHA12

TMS320C5505AZCHA12

TEXAS INSTRUMENTS

C5515 niche ext temp C5505 120MHz

C5515 niche ext temp C5505 120MHz

  Write a Review | Ask a Question

0

100+ $12.54 250+ $11.02 500+ $10.93 1000+ $10.42

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought