Low

TEXAS INSTRUMENTS  TMS320C25FNLR  IC,DSP,16-BIT,CMOS,LDCC,68PIN,PLASTIC

TEXAS INSTRUMENTS-TMS320C25FNLR-IC,DSP,16-BIT,CMOS,LDCC,68PIN,PLASTIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $28.70

Buy

Price

Quantity List Price
250 - 999999999 $28.70

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08F9740
TMS320C25FNL
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

TMS320C25FNL

TEXAS INSTRUMENTS

IC, FIXED-PT DSP, 16BIT, 40.96MHZ LCC-68

IC, FIXED-PT DSP, 16BIT, 40.96MHZ LCC-68; Series:Other TMS320 DSPs; No. of Bits:16bit; Frequency:40.96MHz; DSP Case Style:LCC; No. of Pins:68; Core Supply Voltage Min:4.75V; Core Supply Voltage Max:5.25V; No. of I/O's:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $37.93 10+ $35.47 25+ $32.80 50+ $31.57 more…

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought