Low

TEXAS INSTRUMENTS  TMS320C25FNL  IC, FIXED-PT DSP, 16BIT, 40.96MHZ LCC-68

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Supply Voltage: 5V
  • Core Supply Voltage Max: 5.25V
  • Core Supply Voltage Min: 4.75V
  • DSP Case Style: LCC
  • Embedded Interface Type: Serial
  • Flash Memory Size: -
  • Frequency: 40.96MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16bit
  • No. of I/O's: -
  • No. of MIPS: 12.5
  • No. of Pins: 68
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Other TMS320 DSPs
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.93

Buy

Price

Quantity List Price
1 - 9 $37.93
10 - 24 $35.47
25 - 49 $32.80
50 - 99 $31.57
100 - 249 $30.14
250+ $26.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought