Low

TMP75AIDGKT - 

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, MSOP, 8 Pins

TMP75AIDGKT - Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP75AIDGKT
Newark Part No.:
28X3976
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP75AIDGKT is a Digital Temperature Sensor ideal for negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. Device temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit analogue-to-digital converter (ADC) offers resolutions down to 0.0625°C. The device features SMBus, 2-wire and I²C interface compatibility. The device features an SMBus Alert function. The TMP75 production units are 100% tested against sensors that are NIST traceable and are verified with equipment that are NIST traceable through ISO/IEC 17025 accredited calibrations.
  • 8 Addresses, NIST traceable
  • 9 to 12-bit User-selectable resolution
  • 50μA Low quiescent current

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, HVAC, Automation & Process Control, Communications & Networking, Thermal Management

Product Information

:
Digital
:
± 0.5°C
:
-40°C
:
+125°C
:
MSOP
:
8Pins
:
2.7V
:
5.5V
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.453 $ 0.45
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 1000
Quantity Price
1000 + $0.453
1500 + $0.446
2500 + $0.439
5000 + $0.411
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.