Low

TEXAS INSTRUMENTS  TMP302ADRLT  Temperature Sensor IC, Open Drain, 0.2 C, -40 C, +125 C, SOT-563, 6

TEXAS INSTRUMENTS TMP302ADRLT
Manufacturer Part No:
TMP302ADRLT
Newark Part No.:
50R9624
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Open Drain
Sensing Accuracy Range:
± 0.2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-563
No. of Pins:
6Pins
Supply Voltage Min:
1.4V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products