TEXAS INSTRUMENTS  TMP20AIDRLT  Temperature Sensor IC, Analogue, 2.5 C, -55 C, +150 C, SOT-563, 6

TEXAS INSTRUMENTS TMP20AIDRLT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type Analogue
  • Sensing Accuracy Range ± 2.5°C
  • Sensing Temperature Min -55°C
  • Sensing Temperature Max +150°C
  • Sensor Case Style SOT-563
  • No. of Pins 6Pins
  • Supply Voltage Min 1.8V
  • Supply Voltage Max 5.5V
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  187

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.09 $1.09

Buy

Price

Quantity List Price
1 - 9 $1.09
10 - 99 $0.929
100 - 499 $0.716
500 - 999 $0.633
1000 - 2499 $0.50
2500 - 9999 $0.433
10000 - 24999 $0.417
25000+ $0.417
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought