Low

TMP121AIDBVT - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-23, 6 Pins

TMP121AIDBVT - Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP121AIDBVT
Newark Part No.:
74K3968
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP121AIDBVT is a SPI-compatible Temperature Sensor requiring no external components, the device is capable of measuring temperatures within 2°C of accuracy over a temperature range of -40 to +125°C. Temperature is converted to a 12-bit plus sign data word with 0.0625°C resolution. The temperature register of the device is a 16-bit, signed read-only register that stores the output of the most recent conversion.
  • 50μA (maximum) Low quiescent current

Applications

Clock & Timing

Product Information

:
Digital
:
± 1°C
:
-40°C
:
125°C
:
SOT-23
:
6Pins
:
2.7V
:
5.5V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-23, 6 Pins

250 in stock

Each (Supplied on Full Reel)

250+ $1.84 500+ $1.72 1000+ $1.23

Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-23, 6 Pins

502 in stock

Each (Supplied on Cut Tape)

1+ $2.52 25+ $2.15 50+ $1.99 100+ $1.82 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

410 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$2.90 $ 2.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.90
10 + $2.60
25 + $2.48
50 + $2.29
100 + $2.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.