Low

TMP112AIDRLT - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-563, 6 Pins

TMP112AIDRLT - Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-563, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP112AIDRLT
Newark Part No.:
28X3971
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP112AIDRLT is a Digital Temperature Sensor ideal for NTC/PTC thermistor replacement where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The calibrating for improved accuracy feature allows users to calibrate for an accuracy, as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP112 device features SMBus, 2-wire and I²C interface compatibility and allows up to four devices on one bus. The device also features a SMBus alert function.
  • Low quiescent current - 10μA Active (maximum), 1μA Shutdown (maximum)
  • 12-bit Resolution
  • NIST Traceable

Applications

Sensing & Instrumentation, Portable Devices, Power Management, Computers & Computer Peripherals, Automation & Process Control, Industrial, Test & Measurement, Medical, Thermal Management

Product Information

:
Digital
:
± 1°C
:
-40°C
:
+125°C
:
SOT-563
:
6Pins
:
1.4V
:
3.6V
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-563, 6 Pins

284 in stock
Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, -0.5 C to +0.3 C, -55 C, +150 C, SOT-563, 6

4,186 in stock
Add
0

Each (Supplied on Full Reel)

4000+ $1.02

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.75 $ 1.75
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $1.75
500 + $1.63
1000 + $1.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.