TEXAS INSTRUMENTS  TMP102AIDRLTG4  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6

TEXAS INSTRUMENTS TMP102AIDRLTG4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Tape & Reel
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: SOT-563
  • Supply Current: 85µA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.4V
  • Supply Voltage Range: 1.4V to 3.6V

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 500

Order multiple quantity: 250

Price: $0.855 $0.855

Buy

Price

Quantity List Price
500 - 749 $0.855
750 - 999 $0.772
1000+ $0.648
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53M3987
TMP102AIDRLT

TMP102AIDRLT

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6

239 

Price for: Cut Tape 1

1+ $1.66 10+ $1.50 25+ $1.30 50+ $1.22

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought