TEXAS INSTRUMENTS  TMP102AIDRLT  Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS TMP102AIDRLT

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TMP102AIDRLT is a Digital Temperature Sensor with I²C/SMBus interface and alert function. Ideal for NTC/PTC thermistor replacement where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP102 device features SMBus™, two-wire and I²C interface compatibility and allows up to four devices on one bus. The device also features an SMBus alert function. The device is specified to operate over supply voltages from 1.4 to 3.6V with the maximum quiescent current of 10µA over the full operating range.
  • 10µA Active and 1µA shutdown (maximum) low quiescent current
  • 12-bit Resolution
  • Green product and no Sb/Br

Applications

Portable Devices; Power Management; Computers & Computer Peripherals; Commercial; Automation & Process Control; Test & Measurement; Industrial; Medical
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Information


  • IC Output Type Digital
  • Sensing Accuracy Range ± 0.5°C
  • Sensing Temperature Min -25°C
  • Sensing Temperature Max 85°C
  • Sensor Case Style SOT-563
  • No. of Pins 6Pins
  • Supply Voltage Min 1.4V
  • Supply Voltage Max 3.6V
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Supply Current 85 µA
  • Supply Voltage Range 1.4V to 3.6V
  • SVHC No SVHC (15-Jun-2015)
  • Resolution (Bits) 12 bit

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/286
  •  132/285

  • CAD CadSoft_EAGLE (2.42KB) EN
  • Availability

    Availability:  270


    • 270 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/13/16

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $1.53 $1.53

    Buy

    Price

    Quantity List Price
    1 - 9 $1.53
    10 - 24 $1.37
    25 - 49 $1.27
    50 - 99 $1.23
    100+ $1.11
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    28X3969
    TMP102AIDRLT

    TMP102AIDRLT

    TEXAS INSTRUMENTS

    Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

    Availability:​ 750  

    Price for: Each (Supplied on Full Reel)

    250+ $1.04 500+ $0.907 1000+ $0.746 2500+ $0.648

    Buy

    see cut-off times

    More stock available week commencing 5/16/16
    86W6296
    TMP102AIDRLR

    TMP102AIDRLR

    TEXAS INSTRUMENTS

    Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-563, 6 Pins

    Availability:​ 4,889  

    Price for: Each (Supplied on Cut Tape)

    1+ $1.45 10+ $1.26 100+ $0.968 500+ $0.855 More pricing

    Buy

    see cut-off times

    More stock available week commencing 5/23/16
    53M3986
    TMP102AIDRLR

    TMP102AIDRLR

    TEXAS INSTRUMENTS

    Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

    Availability:​ 8,000  

    Price for: Each (Supplied on Full Reel)

    4000+ $0.563

    Buy

    see cut-off times

    More stock available week commencing 6/13/16
    60M1765
    TMP102AIDRLTG4

    TMP102AIDRLTG4

    TEXAS INSTRUMENTS

    Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $0.907 1000+ $0.746 2500+ $0.648

    Buy
      More stock available week commencing 6/13/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought